reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OFFICE 365 HP :: Microsoft Office 365 Home (1 year)

Item-No.: OFFICE 365 HP
€74,95
Category of goods: 0

Microsoft Office 365 Home

  • Product Description
  • Technical information
  • General
    • Type
    • Office software
    • Design
    • Home
  • Implementation
    • Type of license
    • 1-year subscription
    • License(s)
    • 5 (in one household)
    • Data carrier
    • License key only
    • Word
    • 2016
    • Excel
    • 2016
    • PowerPoint
    • 2016
    • OneNote
    • 2013 (not für Mac)
    • Outlook
    • 2016
    • Publisher
    • 2016 (not for Mac)
    • Access
    • 2016 (not for Mac)
    • Language
    • German
  • Office for the whole family: can be installed on up to 5 PCs or Macs and 5 tablets.
  • All new versions of Word, Excel, PowerPoint, OneNote, Outlook, Publisher and Access in one package.
  • Always up to date with version upgrades. As soon as new features and services are available, they will be automatically downloaded and synchronised with your Office.
  • Additional 1TB space free on OneDrive for up to 5 household members for easy access and exchange of documents, presentations, images, etc. from virtually anywhere.
  • 60 minutes of monthly phone calls with Skype to over 60 countries.***
  • A streamlined user interface for input via touch, pen or keyboard.
  • 1-year subscription


Microsoft Office has been designed for seamless interaction with Windows on a wide variety of devices. The programs help you to create attractive documents and convert data into meaningful information - simply, quickly
and with just a few clicks. All the Office applications have a minimalist design and intuitive touch and writing tools. Office 365 Home is a 1-year subscription and always contains the latest version of the familiar Office applications Word, Excel, PowerPoint, OneNote and Outlook as well as Publisher and Access for up to 5 PCs or Macs and up to 5 tablets.

In addition, you can enjoy 20GB storage space for up to 5 family members as well as 60 minutes of monthly phone calls with Skype.***
Office for Mac 2011 customers can also use Office 365 Home. In addition, you also get Outlook.

Applications in Office 365 Home
  • Word 2016: perfect documents and innovative reading experience with the read mode.
  • Excel 2016: intuitive complex data evaluation and visualisation.
  • PowerPoint 2016: powerful presentations in no time.
  • OneNote 2016 (not for Mac): note-taking made easy: once created, always with you.
  • Outlook 2016 (Mac: Outlook 2011): all emails, appointments, contacts and tasks at your fingertips.
  • Publisher 2016 (not for Mac): create professional, effective publications and marketing material.
  • Access 2016 (not for Mac): create powerful databases even faster and more easily.


*** Microsoft and Skype account required. Internet access (fees may apply). Skype minutes available only in selected countries, and after acceptance of the terms and conditions. Only calls to certain countries and telephone numbers.



Manufacturer : MICROSOFT
Factory number : 6GQ-00046
Package weight : 0.044 kg
RoHS : conform
Technical information
  • General
    • Type
    • Office software
    • Design
    • Home
  • Implementation
    • Type of license
    • 1-year subscription
    • License(s)
    • 5 (in one household)
    • Data carrier
    • License key only
    • Word
    • 2016
    • Excel
    • 2016
    • PowerPoint
    • 2016
    • OneNote
    • 2013 (not für Mac)
    • Outlook
    • 2016
    • Publisher
    • 2016 (not for Mac)
    • Access
    • 2016 (not for Mac)
    • Language
    • German
Datasheet/manual