reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DNS 13 HOME :: Speech recognition software with headset

Item-No.: DNS 13 HOME
€84,95
Category of goods: 0


Dragon NaturallySpeaking Home

  • Product Description
  • Technical information
  • General
    • Type
    • Speech recognition software
    • Design
    • Home
  • Implementation
    • Type of license
    • Full package
    • License(s)
    • 1
    • Data carrier
    • DVD
    • Version
    • Incl. headset
    • Language
    • German

Have fun and get more done on your PC
Email friends, search the web, dictate texts and more. From everyday tasks to personal projects, new Dragon 13 Home helps you get everything done in a fun and relaxed way: By just using your voice.

Features and benefits
• Voice-activated interface, high degree of accuracy: Dragon remembers the nuances in you speech, ensuring high productivity.
• Create, format and edit documents with your voice: Speak your thoughts out loud and let your creativity run free.
• Dictate in a range of popular computer and web applications.
• Control your computer with your voice — ergonomically, conveniently and hands-free.
• Nuance-approved microphone included. Built-in laptop microphones can also be used.
• Make simple corrections thanks to the dictation feedback function.
• Intuitive design and helpful tutorials.
• Easy to get started, simple to use.

Note: A table containing an overview of the features of different versions can be found in the data sheets.



Manufacturer : NUANCE
Factory number : K409G-W00-13.0
Package weight : 0.196 kg
RoHS : conform
Technical information
  • General
    • Type
    • Speech recognition software
    • Design
    • Home
  • Implementation
    • Type of license
    • Full package
    • License(s)
    • 1
    • Data carrier
    • DVD
    • Version
    • Incl. headset
    • Language
    • German