reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VISIT C32016-10 :: 100 business cards with smooth edges, satin finish


VISIT C32016-10

  • Product Description
  • Technical information
  • General
    • Type
    • Blank business cards
    • Design
    • Coated, printable on both sides
    • Assembly
    • Punched
    • Colour
    • Ultra white
  • Specials
    • Specification
    • Smooth edges
  • Measures
    • Format
    • DIN A4
    • Length
    • 85 mm
    • Width
    • 54 mm
  • Weights
    • Weight
    • 200 g/m²
  • Packaging
    • Packaging
    • 10 pages
    • Business cards
    • 100

Design and print your own business cards and avoid waiting times for external print shops! The premium business cards from Avery Zweckform ensure excellent print quality owing to the satin-finish and ultra-white surface for laser printers. The single-sided printable business card, with a weight of 220 g/m², has patented Quick&Clean™ technology for completely smooth edges. The reverse side offers space for additional information such as opening hours, directions or services. With the Avery Zweckform "Design & Print Online" software, you can create and print your business cards quickly and easily on your own PC!

• Now also available in small quantities
• Absolutely smooth edges - without perforation
• Sturdy cardboard, pleasant feel
• Excellent print quality
• Can be printed on both sides — double the professionalism

• Format: 85 x 54 mm
• Paper weight: 220 g/m²
• Printer: colour laser, inkjet, copier, laser b/w
• Can be printed on both sides
• Colour: ultra-white
• Material: Box
• Coating: two-sided - satin
• Edge: smooth edges



Manufacturer : AVERY ZWECKFORM
Factory number : C32016-10
Package weight : 0.26 kg
Technical information
  • General
    • Type
    • Blank business cards
    • Design
    • Coated, printable on both sides
    • Assembly
    • Punched
    • Colour
    • Ultra white
  • Specials
    • Specification
    • Smooth edges
  • Measures
    • Format
    • DIN A4
    • Length
    • 85 mm
    • Width
    • 54 mm
  • Weights
    • Weight
    • 200 g/m²
  • Packaging
    • Packaging
    • 10 pages
    • Business cards
    • 100
Datasheet/manual