reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VISIT C32015-10 :: 80 business cards with smooth edges, coated

Item-No.: VISIT C32015-10
€9,45
Category of goods: 0


VISIT C32015-10

  • Product Description
  • Technical information
  • General
    • Type
    • Blank business cards
    • Design
    • With special coating
    • Assembly
    • Punched
    • Colour
    • Matt white
  • Specials
    • Specification
    • Smooth edges
  • Measures
    • Format
    • DIN A4
    • Length
    • 85 mm
    • Width
    • 54 mm
  • Weights
    • Weight
    • 260 g/m²
  • Packaging
    • Packaging
    • 10 pages
    • Business cards
    • 80

Design and print your own business cards and avoid waiting times for external print shops! Premium business cards from Avery Zweckform guarantee excellent print quality due to the special matte inkjet coating. The single-sided printable business card, with a weight of 260 g/m², has patented Quick&Clean™ technology for completely smooth edges. The reverse side offers space for additional information such as opening hours, directions or services. With the Avery Zweckform "Design & Print Online" software, you can create and print your business cards quickly and easily on your own PC!

• Now also available in small quantities
• Absolutely smooth edges - without perforation
• Sturdy cardboard, pleasant feel
• Excellent print quality
• Can be printed on both sides — double the professionalism

• Format: 85 x 54 mm
• Paper weight: 260 g/m²
• Printer: Inkjet
• Can be printed on both sides
• Edge also printable
• Colour: white
• Material: Box
• Coating: Special inkjet coating on both sides - matte



Manufacturer : AVERY ZWECKFORM
Factory number : C32015-10
Package weight : 0.226 kg
Technical information
  • General
    • Type
    • Blank business cards
    • Design
    • With special coating
    • Assembly
    • Punched
    • Colour
    • Matt white
  • Specials
    • Specification
    • Smooth edges
  • Measures
    • Format
    • DIN A4
    • Length
    • 85 mm
    • Width
    • 54 mm
  • Weights
    • Weight
    • 260 g/m²
  • Packaging
    • Packaging
    • 10 pages
    • Business cards
    • 80
Datasheet/manual