reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL REFLEX ZS-SA4 :: Two SAT+TV+radio central plate for REFLEX-SI

Item-No.: EL REFLEX ZS-SA4
€4,99
Category of goods: 1 = discountable

EL REFLEX ZS-SA4

  • Product Description
  • Technical information
  • General
    • Type
    • Central plate for satellite TV radio

Busch-Jaeger central plate for two x SAT 1* TV 1* radio for the REFLEX-SI series

Colour: alpine white

As cover for four-way antenna socket SAT400/EAS/DC, EAS 405, 413 DAS from Ankaro. Can only be used with adapter ring art. no. 1746- ... .
Design without hinged lid.

Perfect softline design. The soft curves form smooth transitions to the wall. The switches slot perfectly into the interior design, casting an all-round polished effect.
Material: thermoplastic, shock and shatter-resistant, UV resistant.



Manufacturer : BUSCH-JAEGER
Factory number : 1743/10-04-214
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • Central plate for satellite TV radio
Datasheet/manual