reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL REFLEX WIPPE4 :: Rocker switch for blinds for REFLEX-SI

Item-No.: EL REFLEX WIPPE4
€6,65
Category of goods: 1


EL REFLEX WIPPE4

  • Product Description
  • Technical information
  • General
    • Type
    • Double rocker for blinds
    • Colour
    • Alpine white
  • Electrical values
    • Load limit
    • 230 V / 16 A

Busch-Jaeger double rocker switch for blinds for the REFLEX-SI series.

Colour: alpine white

Perfect softline design. The soft curves form smooth transitions to the wall. The switches slot perfectly into the interior design, casting an all-round polished effect.
Material: thermoplastic, shock and shatter-resistant, UV resistant.



Manufacturer : BUSCH-JAEGER
Factory number : 2504-214
Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Type
    • Double rocker for blinds
    • Colour
    • Alpine white
  • Electrical values
    • Load limit
    • 230 V / 16 A
Datasheet/manual