reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL REFLEX WIPPE2 :: Double rocker switch for REFLEX-SI

Item-No.: EL REFLEX WIPPE2
Colour:

€4,80
Category of goods: 1

EL REFLEX WIPPE2

  • Product Description
  • Technical information
  • General
    • Type
    • Double rocker (series)
    • Colour
    • Alpine white
  • Electrical values
    • Load limit
    • 230 V / 16 A

Busch-Jaeger double rocker switch (series) for the REFLEX-SI series.

Colour: alpine white

Perfect softline design. The soft curves form smooth transitions to the wall. The switches slot perfectly into the interior design, casting an all-round polished effect.
Material: thermoplastic, shock and shatter-resistant, UV resistant.



Manufacturer : BUSCH-JAEGER
Factory number : 2505-214
Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Type
    • Double rocker (series)
    • Colour
    • Alpine white
  • Electrical values
    • Load limit
    • 230 V / 16 A
Datasheet/manual