reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL REFLEX ADR3 :: Three-way cover frame for REFLEX-SI

Item-No.: EL REFLEX ADR3
Colour:

€5,65
Category of goods: 1 = discountable

EL REFLEX ADR3

  • Product Description
  • Technical information
  • General
    • Type
    • Cover frame
    • Design
    • 3-fold
    • Colour
    • Alpine white

Busch-Jaeger cover frame for the REFLEX-SI series

Three-way.
Colour: alpine white

Perfect softline design. The soft curves form smooth transitions to the wall. The switches slot perfectly into the interior design, casting an all-round polished effect.
Material: thermoplastic, shock and shatter-resistant, UV resistant.



Manufacturer : BUSCH-JAEGER
Factory number : 2513-214
Package weight : 0.036 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cover frame
    • Design
    • 3-fold
    • Colour
    • Alpine white
Datasheet/manual