reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL DURO WIPPE3 :: Rocker with red cap for DURO 2000-SI

Item-No.: EL DURO WIPPE3
Colour:

€3,45
Category of goods: 1

EL DURO WIPPE3

  • Product Description
  • Technical information
  • General
    • Type
    • Rocker with red cap (control)
    • Colour
    • Creamy white
  • Electrical values
    • Load limit
    • 230 V / 16 A

Busch-Jaeger rocker switch with cap (control) for the DURO 2000-SI series.

Colour: cream white

Classic, elegant shape. The most successful switch of all time. Simple, stylish, reliable. The duroplast material is extremely robust and resistant, as well as being abrasion-resistant and scratch-resistant.



Manufacturer : BUSCH-JAEGER
Factory number : 2509-212
Package weight : 0.026 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rocker with red cap (control)
    • Colour
    • Creamy white
  • Electrical values
    • Load limit
    • 230 V / 16 A
Datasheet/manual