reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL DURO WIPPE2 :: Double rocker switch for DURO 2000-SI

Item-No.: EL DURO WIPPE2
Colour:

€4,80
Category of goods: 1 = discountable

EL DURO WIPPE2

  • Product Description
  • Technical information
  • General
    • Type
    • Double rocker (series)
    • Colour
    • Creamy white
  • Electrical values
    • Load limit
    • 230 V / 16 A

Busch-Jaeger double rocker switch insert for the DURO 2000-SI series.

Colour: cream white

Classic, elegant shape. The most successful switch of all time. Simple, stylish, reliable. The duroplast material is extremely robust and resistant, as well as being abrasion-resistant and scratch-resistant.



Manufacturer : BUSCH-JAEGER
Factory number : 2505-212
Package weight : 0.023 kg
RoHS : conform
Technical information
  • General
    • Type
    • Double rocker (series)
    • Colour
    • Creamy white
  • Electrical values
    • Load limit
    • 230 V / 16 A
Datasheet/manual