reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL DURO ADR1 :: One-way cover frame for DURO 2000-SI

Item-No.: EL DURO ADR1
€1,99
Category of goods: 1


EL DURO ADR1

  • Product Description
  • Technical information
  • General
    • Type
    • Cover frame
    • Design
    • 1-fold
    • Colour
    • Creamy white

Busch-Jaeger cover frame for the DURO 2000-SI series

1x
Colour: cream white

Classic, elegant shape. The most successful switch of all time. Simple, stylish, reliable. The duroplast material is extremely robust and resistant, as well as being abrasion-resistant and scratch-resistant.



Manufacturer : BUSCH-JAEGER
Factory number : 2511-212
Package weight : 0.022 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cover frame
    • Design
    • 1-fold
    • Colour
    • Creamy white
Datasheet/manual