reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL BJ TAE 3 :: Flush-fitted TAE insert, three-way 6 NFN

Item-No.: EL BJ TAE 3
€11,30
Category of goods: 1

EL BJ TAE 3

  • Product Description
  • Technical information
  • General
    • Type
    • Data use
    • Design
    • 3 x TAE

For one telephone and two pieces of additional equipment or two data terminals (e.g. fax, answering machine, modem etc.). 3 x 6-pin for one trunk line. Design according to DIN 41715. Screw-in contacts with spreader

Colour: white



Manufacturer : BUSCH-JAEGER
Factory number : 0243/02
Package weight : 0.025 kg
RoHS : conform
Technical information
  • General
    • Type
    • Data use
    • Design
    • 3 x TAE
Datasheet/manual