reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL BJ JWS :: Flush-fitted switch insert for blinds, rocker switches

Item-No.: EL BJ JWS
€17,50
Category of goods: 1 = discountable

EL BJ JWS

  • Product Description
  • Technical information
  • General
    • Type
    • Rocker switch
    • Pole number
    • 1
  • Electrical values
    • Load limit
    • 230 V / 10 A

Busch-Jaeger flush-fitted switch insert for blinds

Rocker switch, 1-pin
230 V, 10 A

These switch inserts form the basis of your electrical installations. A reverse lock prevents a quick change in direction. They can be combined with all cover frames and rocker switches from the Busch-Jaeger series. Please always order the cover frames and rocker switches for the corresponding insert separately.



Manufacturer : BUSCH-JAEGER
Factory number : 2000/4 US
Package weight : 0.056 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rocker switch
    • Pole number
    • 1
  • Electrical values
    • Load limit
    • 230 V / 10 A
Datasheet/manual