reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL BJ INET SET :: Busch-Jaeger radio iNet, complete set

Item-No.: EL BJ INET SET
€260,30
Category of goods: 0


BUSCH 8240-84

  • Product Description
  • Technical information
  • General
    • Type
    • Flush-fitted WIFI radio set
    • Technology
    • W-LAN
    • Design
    • For mono operation
    • Colour
    • Studio white
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Protection class
    • IP20
  • Measures
    • Width
    • 80 mm
    • Height
    • 150 mm
    • Depth
    • 51 mm

Ready-to-install Busch-Jaeger radio iNet, complete set. Catches your eye in the kitchen, living room or even bathroom.
This space-saving flush-fitted radio gives you access to your favourite Internet stations via WIFI. An additional highlight is the convenient control option via smartphone and tablet.

• Great sound
• Lit 1.5" display
• No background noise or general noise
• Up to eight programs can be saved
• Can be activated via motion detector
• Can be expanded with Busch-Jaeger iDock

Set comprises:
Busch Radio iNet 8216 U, loudspeaker insert 8223 U, central washer for Busch Radio iNet, central washer for loudspeaker insert, two-way future® linear cover frame



Manufacturer : BUSCH-JAEGER
Factory number : 8200-0-0155
Package weight : 0.4 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flush-fitted WIFI radio set
    • Technology
    • W-LAN
    • Design
    • For mono operation
    • Colour
    • Studio white
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Protection class
    • IP20
  • Measures
    • Width
    • 80 mm
    • Height
    • 150 mm
    • Depth
    • 51 mm
Datasheet/manual