reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL BJ IDOCK :: Busch-Jaeger iDock flush-fitted insert

Item-No.: EL BJ IDOCK
€113,70
Category of goods: 0


BUSCH 8218 U

  • Product Description
  • Technical information
  • General
    • Type
    • Flush-fitted docking station for Apple smartphones
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Protection class
    • IP20

Busch-Jaeger iDock flush-fitted insert. Docking station for iPhones and iPods.

• Plays music via the Busch digital radio
• Automatic charging function for the contacted Apple device
• 3.5-mm jack plug connection



Manufacturer : BUSCH-JAEGER
Factory number : 8200-0-0142
Package weight : 0.16 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flush-fitted docking station for Apple smartphones
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Protection class
    • IP20
Datasheet/manual