reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL BJ IDOCK SET :: Busch-Jaeger iDock, complete set

Item-No.: EL BJ IDOCK SET
€270,90
Category of goods: 0


BUSCH 8230-84

  • Product Description
  • Technical information
  • General
    • Type
    • Unterputz-Dockingstation-Set für Apple-Smartphones
    • Design
    • For mono operation
    • Colour
    • Studio white
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Protection class
    • IP20

Busch-Jaeger docking station to synchronise iPhones and iPods with the Busch-Jaeger radio. The combination of the Busch-Jaeger digital radio and docking station allows you to play music easily from your smartphone via the digital radio. In addition, you have the option of receiving all worldwide stations via your smartphone Internet connection.

• Plus 3.5-mm jack plug connection for MP3 players
• Can connect two loudspeakers
• Charging function after connecting iPhone or iPod

Set comprises:
Busch-iDock 8218 U, Busch digital radio 8215 U, loudspeaker insert 8223 U, central washer for Busch-iDock, central washer for Busch digital radio, central washer for loudspeaker insert, three-way future® linear cover frame



Manufacturer : BUSCH-JAEGER
Factory number : 8200-0-0132
Package weight : 0.68 kg
RoHS : conform
Technical information
  • General
    • Type
    • Unterputz-Dockingstation-Set für Apple-Smartphones
    • Design
    • For mono operation
    • Colour
    • Studio white
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Protection class
    • IP20