reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL BJ GLIMM :: Glow lamp for flush-fitted switch inserts

Item-No.: EL BJ GLIMM
€3,90
Category of goods: 1


EL BJ GLIMM

  • Product Description
  • Technical information
  • General
    • Type
    • Glow lamp insert
    • Pole number
    • 1
  • Electrical values
    • Load limit
    • 230 V / 10 A

Busch-Jaeger universal glow lamp for flush-fitted switch inserts



Manufacturer : BUSCH-JAEGER
Factory number : 1784-0-0545
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Glow lamp insert
    • Pole number
    • 1
  • Electrical values
    • Load limit
    • 230 V / 10 A
Datasheet/manual