reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL BJ DIGI SET :: Busch-Jaeger digital radio, complete set

Item-No.: EL BJ DIGI SET
€146,50
Category of goods: 0

BUSCH 8220-84

  • Product Description
  • Technical information
  • General
    • Type
    • Flush-fitted digital radio set
    • Design
    • For mono operation
    • Colour
    • Studio white
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Protection class
    • IP20
  • Measures
    • Width
    • 80 mm
    • Height
    • 150 mm
    • Depth
    • 51 mm

Busch-Jaeger digital radio for flush mounting. Enjoy great sound in your living areas, be it in the kitchen, living room, bathroom or office. The Busch-Jaeger digital radio is easy to install in any flush-fitted box and really catches the eye with its modern design.

• RDS function
• Station name display
• Automatic time setting
• Up to eight programs can be saved
• Sleep/snooze function
• Backlit display
• Can be activated via motion detector
• Can be expanded with Busch-Jaeger iDock

Set comprises:
Busch digital radio 8215 U, loudspeaker insert 8223 U, central washer for Busch digital radio, central washer for loudspeaker insert, two-way future®® linear cover frame



Manufacturer : BUSCH-JAEGER
Factory number : 8200-0-0111
Package weight : 0.41 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flush-fitted digital radio set
    • Design
    • For mono operation
    • Colour
    • Studio white
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Protection class
    • IP20
  • Measures
    • Width
    • 80 mm
    • Height
    • 150 mm
    • Depth
    • 51 mm
Datasheet/manual