reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL BJ DI2 :: Flush-fitted dimmer insert, trailing edge

Item-No.: EL BJ DI2
€84,70
Category of goods: 1 = discountable

EL BJ DI2

  • Product Description
  • Technical information
  • General
    • Type
    • Trailing edge phase dimmer
    • Design
    • 50 Hz / 40 – 420 W

Busch-Jaeger flush-fitted dimmer insert

Trailing edge phase dimmer
230 V/50 Hz, 40 - 420 W

With rotary dial, sequencer toggle switch and soft detent. For light bulbs, 230-V halogen bulbs and low-voltage electronics transformers (not for wound transformers). Please always order the cover frames and central washers for the corresponding insert separately.



Manufacturer : BUSCH-JAEGER
Factory number : 6513U-102
Package weight : 0.096 kg
RoHS : conform
Technical information
  • General
    • Type
    • Trailing edge phase dimmer
    • Design
    • 50 Hz / 40 – 420 W
Datasheet/manual