reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL BJ CAT6-2 :: UAE connection box, RJ45, Cat. 6A ISO, screened

Item-No.: EL BJ CAT6-2
€30,40
Category of goods: 1 = discountable

EL BJ CAT6-2

  • Product Description
  • Technical information
  • General
    • Type
    • Data use
    • Design
    • 2x UAE CAT 6

With angled outlet and LSA IDC connectors.
RJ45 connections for networks acc. to Cat. 6A, Class EA (10 Gbit/s/500 MHz).
Corresponds to Cat. 6A, Class EA as per ISO/IEC 11801:2011-06.
Connection identification A and B as per TIA/EIA-568-B.2.
Design in accordance with EN 60 603-7-51:2011-01.
Shielding as per DIN EN 55022, Class B.
Up to 500 MHz on all wire pairs.
Suitable for 10 Gigabit Ethernet.
Suitable for PoE+ in accordance with IEEE 802.3at? 1000 mating cycles.
Flexible cable bushing with no kinks from all sides.
Enclosure earthing possible using 6.3-mm flat plug connector on the rear.
Re-embedded tested.
Suitable for mix-and-match use.
Suitable for RJ11, RJ12 and RJ45 connectors.
For data cables with a diameter of 6 - 10 mm.
For installing in cable trunking, flush-fitted device plugs and underfloor systems.
For AWG 24-22 wires.
Without spreader.
Installation depth: 31 mm.


Suitable for central washer 1803-02-xxx.



Manufacturer : BUSCH-JAEGER
Factory number : 0218/12-101
Package weight : 0.145 kg
RoHS : conform
Technical information
  • General
    • Type
    • Data use
    • Design
    • 2x UAE CAT 6
Datasheet/manual