reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS DL18/2SQ-8 :: VISATON two-way ceiling and wall-mounted speaker, square

Item-No.: VIS DL18/2SQ-8
€34,65
Category of goods: 0


VIS DL18/2SQ-8

  • Product Description
  • Technical information
  • General
    • Type
    • Ceiling speaker
    • Noise
    • 90 dB
    • Colour
    • White
    • Temperature range
    • -25 ... +70
  • Specials
    • Specification
    • Incl. protective grille
  • Electrical values
    • Performance
    • 40 W
    • Music power rating
    • 60 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 70 - 20000 Hz
    • Resonance frequency
    • 100 Hz
  • Implementation
    • Protection class
    • IP X3
  • Measures
    • Installation dimension
    • 185 x 185 mm
    • Width
    • 220 mm
    • Height
    • 220 mm
    • Depth
    • 66 mm
    • Depth
    • 63 mm
  • Weights
    • Weight
    • 0,864 kg

DL 18/2 SQ 8 OHM/100 V

Item no. 50154
Two-way ceiling and wall-mounted speaker with white plastic frame and metal grille, fitted with a 17-cm (6.5") coaxial speaker. Suitable for installation in suspended ceilings and cavity walls. Quick to mount using four screw-type clamping devices to fastening in a square ceiling or wall cut-out. Spring clips enable quick and easy connection to the 100-V power supply or to a standard amplifier (8 ohm).



Manufacturer : VISATON
Factory number : 50154
Package weight : 0.999 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ceiling speaker
    • Noise
    • 90 dB
    • Colour
    • White
    • Temperature range
    • -25 ... +70
  • Specials
    • Specification
    • Incl. protective grille
  • Electrical values
    • Performance
    • 40 W
    • Music power rating
    • 60 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 70 - 20000 Hz
    • Resonance frequency
    • 100 Hz
  • Implementation
    • Protection class
    • IP X3
  • Measures
    • Installation dimension
    • 185 x 185 mm
    • Width
    • 220 mm
    • Height
    • 220 mm
    • Depth
    • 66 mm
    • Depth
    • 63 mm
  • Weights
    • Weight
    • 0,864 kg
Datasheet/manual