reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS DL 5 WS :: VISATON ceiling-mounted speaker, 5cm, white

Item-No.: VIS DL 5 WS
€15,60
Category of goods: 0


VIS DL 5 WS

  • Product Description
  • Technical information
  • General
    • Type
    • Ceiling speaker
    • Colour
    • White
  • Electrical values
    • Performance
    • 4 W
    • Music power rating
    • 10 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 150 - 20000 Hz
    • Resonance frequency
    • 370 Hz
  • Other
    • Noise
    • 84 dB
  • Implementation
    • Protection class
    • IP 54
  • Measures
    • Ø
    • 85.5 mm
    • Installation dimension
    • 72 mm

VISATON 5-cm (2") ceiling-mounted speaker 8 ohm, white

With white mounting frame (RAL 9010). Efficient to install, without having to use any screws. Ideal combination options with halogen light technology thanks to special design. Can be used wherever great-sounding and space-saving built-in speakers are required both in the professional environment and in homes.

- Music power: 10 W
- Rated power: 4 W
- Impedance: 8 Ohm
- Transmission range: 150 - 20,000 Hz
- Mean sound pressure: 84 dB
- Resonance frequency: 370 Hz
- Installation diameter: 72 mm
- Basket diameter: 85.5 mm
- Protection class: IP 54
- Colour: white



Manufacturer : VISATON
Factory number : 50097
Package weight : 0.213 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ceiling speaker
    • Colour
    • White
  • Electrical values
    • Performance
    • 4 W
    • Music power rating
    • 10 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 150 - 20000 Hz
    • Resonance frequency
    • 370 Hz
  • Other
    • Noise
    • 84 dB
  • Implementation
    • Protection class
    • IP 54
  • Measures
    • Ø
    • 85.5 mm
    • Installation dimension
    • 72 mm
Datasheet/manual