reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS DL 10 WS :: VISATON ceiling-mounted speaker, 10 cm, white

Item-No.: VIS DL 10 WS
€23,30
Category of goods: 0


Visaton DL 10 - 8 Ohm

  • Product Description
  • Technical information
  • General
    • Type
    • Ceiling speaker
    • Noise
    • 86 dB
    • Colour
    • White
  • Electrical values
    • Performance
    • 20 W
    • Music power rating
    • 30 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 75 - 20000 Hz
    • Resonance frequency
    • 94 Hz
  • Implementation
    • Protection class
    • IP 54
  • Measures
    • Ø
    • 135 mm
    • Installation dimension
    • 110 mm
    • Depth
    • 54 mm

10-cm (4") ceiling-mounted speaker with white metal cover (RAL 9010). Suitable for installation in all types of suspended ceiling. Simple to install in round cut-outs using spring brackets. Connected using easy-to-use pressure spring mechanism. A compact solution for professional and home use with good sound qualities.

Features
• Moisture-repellent membrane
• UV-resistant
• Metal version, corrosion-proof
• Functional at low temperatures in accordance with EN 60068-2-1 (-40°C; 96 h)
• Meets the requirements of Germanischer Lloyd (requirements for electrical equipment/cold)
• Impact-resistant

Technical data:
• Music power: 30 W
• Rated power: 20 W
• Impedance: 8 Ohm
• Transmission range: 75 - 20,000 Hz
• Mean sound pressure: 86 dB
• Resonance frequency: 94 Hz
• Installation diameter: 110 mm
• Basket diameter: 135 mm
• Protection class: IP 54
• Colour: white (RAL 9010)



Manufacturer : VISATON
Factory number : 50110
Package weight : 0.495 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ceiling speaker
    • Noise
    • 86 dB
    • Colour
    • White
  • Electrical values
    • Performance
    • 20 W
    • Music power rating
    • 30 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 75 - 20000 Hz
    • Resonance frequency
    • 94 Hz
  • Implementation
    • Protection class
    • IP 54
  • Measures
    • Ø
    • 135 mm
    • Installation dimension
    • 110 mm
    • Depth
    • 54 mm
Datasheet/manual