reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS 4475 :: Flush-mounted speaker, 4 ohm

Item-No.: VIS 4475
€22,90
Category of goods: 0


PL 7 RV - 4 Ohm

  • Product Description
  • Technical information
  • General
    • Type
    • Built-in speaker
    • Noise
    • 88 dB
  • Specials
    • Specification
    • With threaded ring
  • Electrical values
    • Performance
    • 10 W
    • Music power rating
    • 20 W
    • Impedance
    • 4 Ohm
    • Frequency range
    • 400 - 5000 Hz
    • Resonance frequency
    • 550 Hz

7 cm (2.5") flush-mounted speaker with a threaded mounting ring on the plastic housing for easy installation in round openings without additional screws. High efficiency at frequencies relevant for speech reproduction. Including 50 cm cable.

Applications
• Dashboards, door panels or other panels in vehicles

Characteristics
• Mounting without additional screws

Technical data
Rated power 10 W
Music power 20 W
Rated impedance Z 4 ohm
Transmission range (-10 dB) 400 - 5000 Hz
Mean sound pressure level 88 dB (1 W/1 m)
Resonant frequency fs 550 Hz
Net weight 0.16 kg
Installation opening 64.5 mm (max. wall thickness 7.5 mm) (max. panel thickness 7.5 mm)
Colour NCS S 3000-N (black)



Manufacturer : VISATON
Factory number : 4475
Package weight : 0.176 kg
RoHS : conform
Technical information
  • General
    • Type
    • Built-in speaker
    • Noise
    • 88 dB
  • Specials
    • Specification
    • With threaded ring
  • Electrical values
    • Performance
    • 10 W
    • Music power rating
    • 20 W
    • Impedance
    • 4 Ohm
    • Frequency range
    • 400 - 5000 Hz
    • Resonance frequency
    • 550 Hz
Datasheet/manual