reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PX0848/B :: Rear panel mounting type B - type A

Item-No.: PX0848/B
€11,95
Category of goods: 1 = discountable

Bulgin PX0848/B

  • Product Description
  • Technical information
  • General
    • Model
    • PX0848/B
    • Type
    • Mounting on back, connector
    • Assembly
    • Mounting on back
    • Material
    • PVC - UL94V-0
    • Colour
    • Black
  • Implementation
    • Type of connector
    • USB-B
    • Protection class
    • IP68
  • Measures
    • Length
    • 32.0 mm
    • Ø
    • 45.0 mm

Buccaneer USB series

• Protection class IP68, dust and waterproof sealing when mated
• USB 2.0, up to 480 Mbps
• Plug and Play, standard 4-pin interface
• Visual display of the mating, reduces the risk of damage during mating
• Shielded system, high interference resistance and EMI protection
• Suitable for PC and peripheral configurations
• Screw cap, a secure and proven locking system
• PCB versions available for direct mounting or via adapter



Manufacturer : BULGIN
Factory number : PX0848/B
Package weight : 0.021 kg
RoHS : conform
Technical information
  • General
    • Model
    • PX0848/B
    • Type
    • Mounting on back, connector
    • Assembly
    • Mounting on back
    • Material
    • PVC - UL94V-0
    • Colour
    • Black
  • Implementation
    • Type of connector
    • USB-B
    • Protection class
    • IP68
  • Measures
    • Length
    • 32.0 mm
    • Ø
    • 45.0 mm
Datasheet/manual