reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PX0843/A :: Front panel mounting USB connector, IP68 type A, crimp

Item-No.: PX0843/A
€10,25
Category of goods: 1 = discountable

Bulgin PX0843/A

  • Product Description
  • Technical information
  • General
    • Model
    • PX0843/A
    • Type
    • Housing mounting connector
    • Assembly
    • Housing mounting
    • Material
    • PVC - UL94V-0
    • Colour
    • Black
  • Implementation
    • Type of connector
    • USB-A
    • Protection class
    • IP68
  • Measures
    • Length
    • 16.4 mm
    • Ø
    • 38.1 mm

Buccaneer USB series

• Protection class IP68, dust and waterproof sealing when mated
• USB 2.0, up to 480 Mbps
• Plug and Play, standard 4-pin interface
• Visual display of the mating, reduces the risk of damage during mating
• Shielded system, high interference resistance and EMI protection
• Suitable for PC and peripheral configurations
• Screw cap, a secure and proven locking system
• PCB versions available for direct mounting or via adapter



Manufacturer : BULGIN
Factory number : PX0843/A
Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Model
    • PX0843/A
    • Type
    • Housing mounting connector
    • Assembly
    • Housing mounting
    • Material
    • PVC - UL94V-0
    • Colour
    • Black
  • Implementation
    • Type of connector
    • USB-A
    • Protection class
    • IP68
  • Measures
    • Length
    • 16.4 mm
    • Ø
    • 38.1 mm
Datasheet/manual