• Type of connector

  • Design
    • + more - less

  • Mounting form

  • Pole number

  • Specification
    • + more - less

  • Connection

  • Material


  • Buccaneer Series Standard

  • page :
  •  1 - 16 of  44  items. 
 
  • Type:

    Connector

  • Design:

    Backward mounting

  • Mounting form:

    Plug

  • Pole number:

    3

  • Specification:

    For assembling printed circuit boards

  • Connection:

    PCB

  • Material:

    Plastic, gold-plated contacts

  • Technology:

    Soldering

  • Temperatur max.:

    -20 … +70

  • Height:

    16.2 mm

  • Ø:

    45.00 mm

  • Approval:

    UL, CSA, VDE

  • Load limit:

    12 A, 250 V

  • Protection class:

    IP68

Weight incl.:

0.022 kg

 
  • Type:

    Connector

  • Type of connector:

    Connector

  • Design:

    Backward mounting

  • Mounting form:

    Plug

  • Pole number:

    4

  • Specification:

    For assembling printed circuit boards

  • Connection:

    PCB

  • Material:

    Plastic, gold-plated contacts

  • Technology:

    Soldering

  • Temperatur max.:

    -20 … +70

  • Height:

    16.2 mm

  • Ø:

    45.00 mm

  • Approval:

    UL, CSA, VDE

  • Load limit:

    10 A, 250 V

  • Protection class:

    IP68

Weight incl.:

0.024 kg

 
  • Type:

    Connector

  • Design:

    Backward mounting

  • Mounting form:

    Socket

  • Pole number:

    4

  • Specification:

    For assembling printed circuit boards

  • Connection:

    PCB

  • Material:

    Plastic, gold-plated contacts

  • Technology:

    Soldering

  • Temperatur max.:

    -20 … +70

  • Height:

    16.2 mm

  • Ø:

    45.00 mm

  • Approval:

    UL, CSA, VDE

  • Load limit:

    10 A, 250 V

  • Protection class:

    IP68

Weight incl.:

0.027 kg

 
  • Type:

    Connector

  • Design:

    Backward mounting

  • Mounting form:

    Plug

  • Pole number:

    3

  • Specification:

    For through-hole mounting

  • Material:

    Plastic, gold-plated contacts

  • Technology:

    Crimp

  • Temperatur max.:

    -20 … +70

  • Height:

    10.5 mm

  • Ø:

    45.00 mm

  • Approval:

    UL, CSA, VDE

  • Load limit:

    12 A, 250 V

  • Protection class:

    IP68

Weight incl.:

0.017 kg

 
  • Type:

    Connector

  • Design:

    Backward mounting

  • Mounting form:

    Plug

  • Pole number:

    3

  • Specification:

    For through-hole mounting

  • Material:

    Plastic, gold-plated contacts

  • Technology:

    Screwing

  • Temperatur max.:

    -20 … +70

  • Height:

    10.5 mm

  • Ø:

    45.00 mm

  • Approval:

    UL, CSA, VDE

  • Load limit:

    12 A, 250 V

  • Protection class:

    IP68

Weight incl.:

0.024 kg

 
  • Type:

    Connector

  • Design:

    Backward mounting

  • Mounting form:

    Plug

  • Pole number:

    4

  • Specification:

    For through-hole mounting

  • Material:

    Plastic, gold-plated contacts

  • Technology:

    Screwing

  • Temperatur max.:

    -20 … +70

  • Height:

    10.5 mm

  • Ø:

    45.00 mm

  • Approval:

    UL, CSA, VDE

  • Load limit:

    10 A, 250 V

  • Protection class:

    IP68

Weight incl.:

0.022 kg

 
  • Type:

    Connector

  • Design:

    Backward mounting

  • Mounting form:

    Socket

  • Pole number:

    3

  • Specification:

    For through-hole mounting

  • Material:

    Plastic, gold-plated contacts

  • Technology:

    Screwing

  • Temperatur max.:

    -20 … +70

  • Height:

    10.5 mm

  • Ø:

    45.00 mm

  • Approval:

    UL, CSA, VDE

  • Load limit:

    12 A, 250 V

  • Protection class:

    IP68

Weight incl.:

0.029 kg

 
  • Type:

    Connector

  • Design:

    Backward mounting

  • Mounting form:

    Socket

  • Pole number:

    4

  • Specification:

    For through-hole mounting

  • Material:

    Plastic, gold-plated contacts

  • Technology:

    Screwing

  • Temperatur max.:

    -20 … +70

  • Height:

    10.5 mm

  • Ø:

    45.00 mm

  • Approval:

    UL, CSA, VDE

  • Load limit:

    10 A, 250 V

  • Protection class:

    IP68

Weight incl.:

0.025 kg

 
  • Type:

    Connector

  • Design:

    Front mounting

  • Mounting form:

    Plug

  • Pole number:

    3

  • Specification:

    For through-hole mounting

  • Material:

    Plastic, gold-plated contacts

  • Technology:

    Screwing

  • Temperatur max.:

    -20 … +70

  • Height:

    14.3 mm

  • Ø:

    38.1 mm

  • Approval:

    UL, CSA, VDE

  • Load limit:

    12 A, 250 V

  • Protection class:

    IP68

Weight incl.:

0.020 kg

 
  • Type:

    Connector

  • Design:

    Front mounting

  • Mounting form:

    Socket

  • Pole number:

    3

  • Specification:

    For through-hole mounting

  • Material:

    Plastic, gold-plated contacts

  • Technology:

    Screwing

  • Temperatur max.:

    -20 … +70

  • Height:

    21,95 mm

  • Ø:

    38.1 mm

  • Approval:

    UL, CSA, VDE

  • Load limit:

    12 A, 250 V

  • Protection class:

    IP68

Weight incl.:

0.025 kg

 
  • Type:

    Flex connector

  • Design:

    Cable connector

  • Mounting form:

    Plug

  • Pole number:

    3

  • Specification:

    With screwed ring

  • Material:

    Plastic, gold-plated contacts

  • Technology:

    Screwing

  • Temperatur max.:

    -20 … +70

  • Height:

    69.0 mm

  • Ø:

    38.1 mm

  • Approval:

    UL, CSA, VDE

  • Cable inlet Ø:

    6 - 8 mm

  • Load limit:

    12 A, 250 V

  • Protection class:

    IP68

Weight incl.:

0.032 kg

 
  • Type:

    Flex connector

  • Design:

    Cable connector

  • Mounting form:

    Socket

  • Pole number:

    3

  • Specification:

    With screwed ring

  • Material:

    Plastic, gold-plated contacts

  • Technology:

    Screwing

  • Temperatur max.:

    -20 … +70

  • Height:

    69.0 mm

  • Ø:

    38.1 mm

  • Approval:

    UL, CSA, VDE

  • Cable inlet Ø:

    6 - 8 mm

  • Load limit:

    12 A, 250 V

  • Protection class:

    IP68

Weight incl.:

0.036 kg

 
  • Type:

    Connector

  • Design:

    Cable connector

  • Mounting form:

    Plug

  • Pole number:

    3

  • Material:

    Plastic, gold-plated contacts

  • Technology:

    Screwing

  • Temperatur max.:

    -20 … +70

  • Height:

    65.0 mm

  • Ø:

    38.1 mm

  • Approval:

    UL, CSA, VDE

  • Cable inlet Ø:

    6 - 8 mm

  • Load limit:

    12 A, 250 V

  • Protection class:

    IP68

Weight incl.:

0.027 kg

 
  • Type:

    Connector

  • Design:

    Cable connector

  • Mounting form:

    Socket

  • Pole number:

    3

  • Material:

    Plastic, gold-plated contacts

  • Technology:

    Screwing

  • Temperatur max.:

    -20 … +70

  • Height:

    65.0 mm

  • Ø:

    38.1 mm

  • Approval:

    UL, CSA, VDE

  • Cable inlet Ø:

    6 - 8 mm

  • Load limit:

    12 A, 250 V

  • Protection class:

    IP68

Weight incl.:

0.031 kg

 
  • Type:

    Connector

  • Design:

    Sealing cap

  • Specification:

    For flex cable connectors

  • Material:

    Plastic

  • Temperatur max.:

    -20 … +70

  • Protection class:

    IP68

Weight incl.:

0.007 kg

 
  • Type:

    Connector

  • Design:

    Front mounting

  • Mounting form:

    Plug

  • Pole number:

    2

  • Specification:

    For through-hole mounting

  • Material:

    Plastic, gold-plated contacts

  • Technology:

    Screwing

  • Temperatur max.:

    -20 … +70

  • Height:

    11.0 mm

  • Ø:

    38.1 mm

  • Approval:

    UL, CSA, VDE

  • Load limit:

    12 A, 250 V

  • Protection class:

    IP68

Weight incl.:

0.017 kg