reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PX0415/1 :: SMB cable connector, flex

Item-No.: PX0415/1
€12,95
Category of goods: 1 = discountable

Bulgin PX0415/1

  • Product Description
  • Technical information
  • General
    • Type
    • SMB cable connector
    • Design
    • Rewireable
    • Material
    • Nylon, gold-plated contacts
    • Technology
    • For SMB plugs
    • Temperatur max.
    • -20 … +65
  • Specials
    • Specification
    • For RG174 cable
  • Interfaces
    • Connection
    • SMB
  • Measures
    • Length
    • 46.0 mm
    • Ø
    • 19.0 mm
  • Implementation
    • Protection class
    • IP68, EN 60529, UL 94 V-0

Buccaneer SMB series

• Protection class IP68 when connected
• 50 Ohm impedance (SMB connector)
• Frequency range 0 - 4 GHz
• Gold-plated contacts
• Diameter over the coupling nut is 19 mm
• UL 94-V0



Manufacturer : BULGIN
Factory number : PX0415/1
Package weight : 0.015 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMB cable connector
    • Design
    • Rewireable
    • Material
    • Nylon, gold-plated contacts
    • Technology
    • For SMB plugs
    • Temperatur max.
    • -20 … +65
  • Specials
    • Specification
    • For RG174 cable
  • Interfaces
    • Connection
    • SMB
  • Measures
    • Length
    • 46.0 mm
    • Ø
    • 19.0 mm
  • Implementation
    • Protection class
    • IP68, EN 60529, UL 94 V-0
Datasheet/manual