reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PX0407 :: SMB aerial, IP68, 2.4 GHz

Item-No.: PX0407
€14,40
Category of goods: 1


Bulgin PX0407

  • Product Description
  • Technical information
  • General
    • Type
    • SMB antenna
    • Material
    • PVC, gold-plated contacts
    • Technology
    • Omnidirectional, vertical
    • Temperatur max.
    • -20 … +65
  • Specials
    • Specification
    • For RG174 cable
  • Interfaces
    • Connection
    • SMB
  • Measures
    • Length
    • 91.5 mm
    • Ø
    • 19.1 mm
  • Implementation
    • Protection class
    • IP68, EN 60529, UL 94 V-0

Buccaneer SMB series

• Protection class IP68 when connected
• 50 Ohm impedance (SMB connector)
• Frequency range 0 - 4 GHz
• Gold-plated contacts
• Diameter over the coupling nut is 19 mm
• UL 94-V0



Manufacturer : BULGIN
Factory number : PX0407
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMB antenna
    • Material
    • PVC, gold-plated contacts
    • Technology
    • Omnidirectional, vertical
    • Temperatur max.
    • -20 … +65
  • Specials
    • Specification
    • For RG174 cable
  • Interfaces
    • Connection
    • SMB
  • Measures
    • Length
    • 91.5 mm
    • Ø
    • 19.1 mm
  • Implementation
    • Protection class
    • IP68, EN 60529, UL 94 V-0
Datasheet/manual