• Specification

  • Connection

  • Material

  • Technology

  • Temperatur max.

  • Length


  • Buccaneer Series SMB

  •  1 - 4 of  4  items. 
 
  • Type:

    SMB antenna

  • Specification:

    For RG174 cable

  • Connection:

    SMB

  • Material:

    PVC, gold-plated contacts

  • Technology:

    Omnidirectional, vertical

  • Temperatur max.:

    -20 … +65

  • Length:

    91.5 mm

  • Ø:

    19.1 mm

  • Protection class:

    IP68, EN 60529, UL 94 V-0

Weight incl.:

0,010 kg

 
  • Type:

    SMB antenna

  • Specification:

    For RG174 cable

  • Connection:

    SMB

  • Material:

    PVC, gold-plated contacts

  • Technology:

    Omnidirectional, vertical

  • Temperatur max.:

    -20 … +65

  • Length:

    91.5 mm

  • Ø:

    19.1 mm

  • Protection class:

    IP68, EN 60529, UL 94 V-0

Weight incl.:

0,008 kg

 
  • Type:

    SMB antenna

  • Specification:

    For RG174 cable

  • Connection:

    SMB

  • Material:

    PVC, gold-plated contacts

  • Technology:

    Omnidirectional, vertical

  • Temperatur max.:

    -20 … +65

  • Length:

    91.5 mm

  • Ø:

    19.1 mm

  • Protection class:

    IP68, EN 60529, UL 94 V-0

Weight incl.:

0,010 kg

 
  • Type:

    SMB cable connector

  • Design:

    Rewireable

  • Specification:

    For RG174 cable

  • Connection:

    SMB

  • Material:

    Nylon, gold-plated contacts

  • Technology:

    For SMB plugs

  • Temperatur max.:

    -20 … +65

  • Length:

    46.0 mm

  • Ø:

    19.0 mm

  • Protection class:

    IP68, EN 60529, UL 94 V-0

Weight incl.:

0,015 kg