reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PX0801 :: In-Line Flex Cable Connector

Item-No.: PX0801
€4,50
Category of goods: 1 = discountable

Bulgin PX0801

  • Product Description
  • Technical information
  • General
    • Model
    • PX0801
    • Type
    • Coupler plug for flexible cable
    • Material
    • Polyamide UL94V-0
    • Colour
    • Black
  • Measures
    • Length
    • 61.5 mm
    • Ø
    • 22.5 mm
    • Cable inlet Ø
    • 3.5 … 9 mm
  • Implementation
    • Protection class
    • IP68
Mini Buccaneer Series

• Water and dustproof to IP68 when mated
• IP68 rating tested at 1.054kg/sq cm (15lb/sq in) 10m depth for 2 weeks
• 2, 3, 4 or 6 pole screw terminal inserts
• 3 or 8 pole solder or crimp inserts
• 5 body styles, Flex, Flex In-Line, Panel (2 styles), Panel Side Entry
• 50 Ohm or 75 Ohm BNC inserts
• 5A, 380V a.c. 3 & 8 way solder/crimp terminals
• 10A, 250V a.c. 2 & 3 way screw terminals
• 6A, 250V a.c. 4 way screw terminal
• 3A, 250V a.c. 6 way screw terminal
• Plug or socket connection in each body style
• Cable range from 3.5mm - 9mm
• Diameter over coupling ring 26mm
• Positive locating keyways - cannot be mis-mated
• Sealing caps available to maintain IP68 rating of unmated connectors
• Flammability rating UL94V-0 material
• Leading earth contact on all types (except 2 pole)
• Compact design
• Easy assembly - no special tools required on screw terminal versions
• UL approval



Manufacturer : BULGIN
Factory number : PX0801
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Model
    • PX0801
    • Type
    • Coupler plug for flexible cable
    • Material
    • Polyamide UL94V-0
    • Colour
    • Black
  • Measures
    • Length
    • 61.5 mm
    • Ø
    • 22.5 mm
    • Cable inlet Ø
    • 3.5 … 9 mm
  • Implementation
    • Protection class
    • IP68
Datasheet/manual