reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PX0447 :: Mounted coupler type B, 5-pin, solder

Item-No.: PX0447
€6,75
Category of goods: 1 = discountable

Bulgin PX0447

  • Product Description
  • Technical information
  • General
    • Model
    • Panel USB plug
    • Type
    • Mini-USB 2.0 type B
    • Design
    • Without cable
    • Mounting form
    • Installation on rear wall
  • Interfaces
    • Connection
    • 5-pin plug
  • Measures
    • Height
    • 20.9 mm
    • Ø
    • 22.23 mm
  • Implementation
    • Protection class
    • IP68, EN60529

Buccaneer mini USB series

• Protection class IP68, dust and waterproof according to EN 60529
• USB 2.0, data rates up to 480 Mbs
• Plug and Play, standard 4-pin interface
• Shielded system
• Coated cable
• Screw connection, a secure and proven locking system
• PCB versions available for direct mounting or via adapter



Manufacturer : BULGIN
Factory number : PX0447
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Model
    • Panel USB plug
    • Type
    • Mini-USB 2.0 type B
    • Design
    • Without cable
    • Mounting form
    • Installation on rear wall
  • Interfaces
    • Connection
    • 5-pin plug
  • Measures
    • Height
    • 20.9 mm
    • Ø
    • 22.23 mm
  • Implementation
    • Protection class
    • IP68, EN60529
Datasheet/manual