reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PX0837/3M00 :: Patch cable with shielded RJ45, 3m

Item-No.: PX0837/3M00
€30,50
Category of goods: 1

Bulgin PX0837/3M00

  • Product Description
  • Technical information
  • General
    • Model
    • PX0837/3M00
    • Type
    • Flexible patch cable connector
    • Material
    • PVC - UL94V-0
    • Colour
    • Black
  • Implementation
    • Type of connector
    • 2x RJ45
    • Protection class
    • IP68
  • Measures
    • Length
    • 60.6 mm
    • Ø
    • 38.1 mm

Buccaneer Ethernet series

• IP 68
• Dust and waterproof sealing when mated
• Cat 5e compliant
• PUR casing on cable
• Shielded system
• CAT 5e shielded coupler
• Screw connection/coupling
• Flex / PCB / IDC versions
• Data rate up to 100 MHz
• High interference resistance and EMI protection
• Protection against connection errors
• Simple disconnection



Manufacturer : BULGIN
Factory number : PX0837/3M00
Package weight : 0.211 kg
RoHS : conform
Technical information
  • General
    • Model
    • PX0837/3M00
    • Type
    • Flexible patch cable connector
    • Material
    • PVC - UL94V-0
    • Colour
    • Black
  • Implementation
    • Type of connector
    • 2x RJ45
    • Protection class
    • IP68
  • Measures
    • Length
    • 60.6 mm
    • Ø
    • 38.1 mm
Datasheet/manual