reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PX0833 :: CAT 5e shielded coupling

Item-No.: PX0833
€20,90
Category of goods: 1

Bulgin PX0833

  • Product Description
  • Technical information
  • General
    • Model
    • PX0833
    • Type
    • Housing mounting connector
    • Design
    • CAT 5e connector
    • Assembly
    • Housing mounting
    • Material
    • PVC - UL94V-0
    • Colour
    • Black
  • Interfaces
    • Connection
    • 2x RJ45
  • Measures
    • Length
    • 32,95 mm
    • Ø
    • 38 mm
  • Implementation
    • Protection class
    • IP68

Buccaneer Ethernet series

• compatible with PX0836, PX0837, PX0838 and PX0834

• IP 68
• Dust and waterproof sealing when mated
• Cat 5e compliant
• PUR casing on cable
• Shielded system
• CAT 5e shielded coupler
• Screw connection/coupling
• Flex / PCB / IDC versions
• Data rate up to 100 MHz
• High interference resistance and EMI protection
• Protection against connection errors
• Simple disconnection



Manufacturer : BULGIN
Factory number : PX0833
Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Model
    • PX0833
    • Type
    • Housing mounting connector
    • Design
    • CAT 5e connector
    • Assembly
    • Housing mounting
    • Material
    • PVC - UL94V-0
    • Colour
    • Black
  • Interfaces
    • Connection
    • 2x RJ45
  • Measures
    • Length
    • 32,95 mm
    • Ø
    • 38 mm
  • Implementation
    • Protection class
    • IP68
Datasheet/manual