reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PXA921/10/S :: Flex cable connector, 10-pin, socket, large cable

Item-No.: PXA921/10/S
€31,30
Category of goods: 1


Bulgin PXA921/10/S

  • Product Description
  • Technical information
  • General
    • Modelname
    • Buccaneer Serie 900
    • Type
    • Connector
    • Pole number
    • 10
    • Material
    • Brass, nickel-plated
    • Temperatur max.
    • -40 ... +80
  • Implementation
    • Type of connector
    • Socket
    • Cable cross-section
    • 2.5 - 4 mm²
    • Protection class
    • IP 68, UL94V-0
  • Specials
    • Specification
    • Screw cap
  • Measures
    • Length
    • 127 mm
    • Ø
    • 46 mm
    • Cable inlet Ø
    • 14 - 20 mm
  • Electrical values
    • Load limit
    • 600 V, 32 A

Buccaneer series 900

• Water and dustproof according to IP68 when mated
• IP68 tested at 1.054kg/sq cm (15lb/sq in) 10m depth for 2 weeks
• Load limit: up to 32A / 600V AC/DC
• 2, 3, 4, 5, 7, and 10 pole versions available
• Connection errors prevented by additional grooves
• Sealing caps available for maintaining IP68 status
• Compact design
• Easy assembly - no special tools required
• Single or 3-phase applications
• Cost-effective solution
• UL, CSA and VDE approvals



Manufacturer : BULGIN
Factory number : PXA921/10/S
Package weight : 0.13 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Buccaneer Serie 900
    • Type
    • Connector
    • Pole number
    • 10
    • Material
    • Brass, nickel-plated
    • Temperatur max.
    • -40 ... +80
  • Implementation
    • Type of connector
    • Socket
    • Cable cross-section
    • 2.5 - 4 mm²
    • Protection class
    • IP 68, UL94V-0
  • Specials
    • Specification
    • Screw cap
  • Measures
    • Length
    • 127 mm
    • Ø
    • 46 mm
    • Cable inlet Ø
    • 14 - 20 mm
  • Electrical values
    • Load limit
    • 600 V, 32 A
Datasheet/manual