reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PX0980 :: Cable gland for PX0911/0921 series, 7-13mm

Item-No.: PX0980
€1,99
Category of goods: 1 = discountable

Bulgin PX0980

  • Product Description
  • Technical information
  • General
    • Model
    • Buccaneer Serie 900
    • Type
    • Cable clamp
    • Material
    • Nylon
    • Temperatur max.
    • -40 ... +80
  • Implementation
    • Cable cross-section
    • 2.5 - 4 mm²
    • Protection class
    • IP 68, UL94V-0

Buccaneer series 900

3 piece cable gland for PX0911 and PX0921 series, 7-9, 9-11 and 11-13 mm cable diameters



Manufacturer : BULGIN
Factory number : PX0980
Package weight : 0.042 kg
RoHS : conform
Technical information
  • General
    • Model
    • Buccaneer Serie 900
    • Type
    • Cable clamp
    • Material
    • Nylon
    • Temperatur max.
    • -40 ... +80
  • Implementation
    • Cable cross-section
    • 2.5 - 4 mm²
    • Protection class
    • IP 68, UL94V-0
Datasheet/manual