reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PX0941/04/S :: 4 Pole Flange Mounting - Female

Item-No.: PX0941/04/S
€22,30
Category of goods: 1


Bulgin PX0941/04/S

  • Product Description
  • Technical information
  • General
    • Modelname
    • Buccaneer Serie 900
    • Type
    • Connector
    • Design
    • Flange mounting
    • Pole number
    • 4
    • Material
    • Brass, nickel-plated
    • Temperatur max.
    • -40 ... +80
  • Implementation
    • Type of connector
    • Socket
    • Cable cross-section
    • 2.5 - 4 mm²
    • Protection class
    • IP 68, UL94V-0
  • Specials
    • Specification
    • Screw cap
  • Measures
    • Length
    • 70 mm
    • Width
    • 60 mm
    • Ø
    • 50 mm
  • Electrical values
    • Load limit
    • 600 V, 32 A
900 Series Buccaneer

• IP68 rating tested at 1.054kg/sq cm (15lb/sq in) 10m depth for 2 weeks
• 32A, 600V ac/dc rating
• 2, 3, 4, 5, 7 and 10 pole
• Plug or socket connection in each body style
• Water and dustproof to IP68 when mated
• ‘Scoop proof’ contacts
• Field termination - screw terminations
• Positive locating keyways - cannot be misconnected
• Sealing caps available to maintain IP68 rating of unmated connectors
• Leading earth contact for 3, 4, 5 and 7 pole versions
• Trailing Neutral on 5 pole
• Compact design
• Easy assembly - no special tools required
• Single or 3 phase applications
• Bulkhead moulding available for use with flange mounting body for 45° or 90° mounting (order each separately)
• Cost effective solution
• Cable accomodation 7-22mm O/D
• Two cable connector versions for 15mm and 22mm (maximum) cable diameters
• Separate strain relief on large cable version
• UL, CSA and VDE approvals



Manufacturer : BULGIN
Factory number : PX0941/04/S
Package weight : 0.09 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Buccaneer Serie 900
    • Type
    • Connector
    • Design
    • Flange mounting
    • Pole number
    • 4
    • Material
    • Brass, nickel-plated
    • Temperatur max.
    • -40 ... +80
  • Implementation
    • Type of connector
    • Socket
    • Cable cross-section
    • 2.5 - 4 mm²
    • Protection class
    • IP 68, UL94V-0
  • Specials
    • Specification
    • Screw cap
  • Measures
    • Length
    • 70 mm
    • Width
    • 60 mm
    • Ø
    • 50 mm
  • Electrical values
    • Load limit
    • 600 V, 32 A
Datasheet/manual