• Model

  • Type

  • Type of connector

  • Design

  • Specification

  • Material

  • Temperatur max.


  • Buccaneer Series 900

  • page :
  •  1 - 16 of  23  items. 
 
  • Model:

    Buccaneer Serie 900

  • Type:

    Connector

  • Type of connector:

    Plug

  • Design:

    Screw-on circlip

  • Pole number:

    2

  • Specification:

    Screw cap

  • Material:

    Brass, nickel-plated

  • Temperatur max.:

    -40 ... +80

  • Length:

    127 mm

  • Ø:

    50 mm

  • Cable cross-section:

    2.5 - 4 mm²

  • Load limit:

    600 V, 32 A

  • Protection class:

    IP 68, UL94V-0

Weight incl.:

0,14 kg

 
  • Model:

    Buccaneer Serie 900

  • Type:

    Connector

  • Type of connector:

    Plug

  • Design:

    Screw-on circlip

  • Pole number:

    3

  • Specification:

    Screw cap

  • Material:

    Brass, nickel-plated

  • Temperatur max.:

    -40 ... +80

  • Length:

    127 mm

  • Ø:

    50 mm

  • Cable cross-section:

    2.5 - 4 mm²

  • Load limit:

    600 V, 32 A

  • Protection class:

    IP 68, UL94V-0

Weight incl.:

0,14 kg

 
  • Model:

    Buccaneer Serie 900

  • Type:

    Connector

  • Type of connector:

    Plug

  • Design:

    Screw-on circlip

  • Pole number:

    5

  • Specification:

    Screw cap

  • Material:

    Brass, nickel-plated

  • Temperatur max.:

    -40 ... +80

  • Length:

    127 mm

  • Ø:

    50 mm

  • Cable cross-section:

    2.5 - 4 mm²

  • Load limit:

    600 V, 32 A

  • Protection class:

    IP 68, UL94V-0

Weight incl.:

0,15 kg

 
  • Model:

    Buccaneer Serie 900

  • Type:

    Connector

  • Type of connector:

    Socket

  • Pole number:

    2

  • Specification:

    Screw cap

  • Material:

    Brass, nickel-plated

  • Temperatur max.:

    -40 ... +80

  • Length:

    127 mm

  • Ø:

    46 mm

  • Cable cross-section:

    2.5 - 4 mm²

  • Load limit:

    600 V, 32 A

  • Protection class:

    IP 68, UL94V-0

Weight incl.:

0,11 kg

 
  • Model:

    Buccaneer Serie 900

  • Type:

    Connector

  • Type of connector:

    Socket

  • Pole number:

    3

  • Specification:

    Screw cap

  • Material:

    Brass, nickel-plated

  • Temperatur max.:

    -40 ... +80

  • Length:

    127 mm

  • Ø:

    46 mm

  • Cable cross-section:

    2.5 - 4 mm²

  • Load limit:

    600 V, 32 A

  • Protection class:

    IP 68, UL94V-0

Weight incl.:

0,11 kg

 
  • Model:

    Buccaneer Serie 900

  • Type:

    Connector

  • Type of connector:

    Socket

  • Pole number:

    4

  • Specification:

    Screw cap

  • Material:

    Brass, nickel-plated

  • Temperatur max.:

    -40 ... +80

  • Length:

    127 mm

  • Ø:

    46 mm

  • Cable cross-section:

    2.5 - 4 mm²

  • Load limit:

    600 V, 32 A

  • Protection class:

    IP 68, UL94V-0

Weight incl.:

0,12 kg

 
  • Model:

    Buccaneer Serie 900

  • Type:

    Connector

  • Type of connector:

    Socket

  • Pole number:

    5

  • Specification:

    Screw cap

  • Material:

    Brass, nickel-plated

  • Temperatur max.:

    -40 ... +80

  • Length:

    127 mm

  • Ø:

    46 mm

  • Cable inlet Ø:

    7 - 13 mm

  • Cable cross-section:

    2.5 - 4 mm²

  • Load limit:

    600 V, 32 A

  • Protection class:

    IP 68, UL94V-0

Weight incl.:

0,12 kg

 
  • Model:

    Buccaneer Serie 900

  • Type:

    Connector

  • Type of connector:

    Plug-in socket

  • Pole number:

    2

  • Specification:

    Screw cap

  • Material:

    Brass, nickel-plated

  • Temperatur max.:

    -40 ... +80

  • Length:

    49 mm

  • Ø:

    50 mm

  • Cable cross-section:

    2.5 - 4 mm²

  • Load limit:

    600 V, 32 A

  • Protection class:

    IP 68, UL94V-0

Weight incl.:

0,073 kg

 
  • Model:

    Buccaneer Serie 900

  • Type:

    Connector

  • Type of connector:

    Plug-in socket

  • Pole number:

    3

  • Specification:

    Screw cap

  • Material:

    Brass, nickel-plated

  • Temperatur max.:

    -40 ... +80

  • Length:

    49 mm

  • Ø:

    50 mm

  • Cable cross-section:

    2.5 - 4 mm²

  • Load limit:

    600 V, 32 A

  • Protection class:

    IP 68, UL94V-0

Weight incl.:

0,079 kg

 
  • Model:

    Buccaneer Serie 900

  • Type:

    Connector

  • Type of connector:

    Plug-in socket

  • Pole number:

    4

  • Specification:

    Screw cap

  • Material:

    Brass, nickel-plated

  • Temperatur max.:

    -40 ... +80

  • Length:

    49 mm

  • Ø:

    50 mm

  • Cable cross-section:

    2.5 - 4 mm²

  • Load limit:

    600 V, 32 A

  • Protection class:

    IP 68, UL94V-0

Weight incl.:

0,086 kg

 
  • Model:

    Buccaneer Serie 900

  • Type:

    Connector

  • Type of connector:

    Plug-in socket

  • Pole number:

    5

  • Specification:

    Screw cap

  • Material:

    Brass, nickel-plated

  • Temperatur max.:

    -40 ... +80

  • Length:

    49 mm

  • Ø:

    50 mm

  • Cable cross-section:

    2.5 - 4 mm²

  • Load limit:

    600 V, 32 A

  • Protection class:

    IP 68, UL94V-0

Weight incl.:

0,091 kg

 
  • Model:

    Buccaneer Serie 900

  • Type:

    Connector

  • Type of connector:

    Plug-in socket

  • Pole number:

    7

  • Specification:

    Screw cap

  • Material:

    Brass, nickel-plated

  • Temperatur max.:

    -40 ... +80

  • Length:

    49 mm

  • Ø:

    50 mm

  • Cable cross-section:

    2.5 - 4 mm²

  • Load limit:

    600 V, 32 A

  • Protection class:

    IP 68, UL94V-0

Weight incl.:

0,090 kg

 
  • Model:

    Buccaneer Serie 900

  • Type:

    Connector

  • Type of connector:

    Plug-in socket

  • Pole number:

    10

  • Specification:

    Screw cap

  • Material:

    Brass, nickel-plated

  • Temperatur max.:

    -40 ... +80

  • Length:

    49 mm

  • Ø:

    50 mm

  • Cable cross-section:

    2.5 - 4 mm²

  • Load limit:

    600 V, 32 A

  • Protection class:

    IP 68, UL94V-0

Weight incl.:

0,084 kg

 
  • Model:

    Buccaneer Serie 900

  • Type:

    Connector

  • Type of connector:

    Socket

  • Design:

    Flange mounting

  • Pole number:

    2

  • Specification:

    Screw cap

  • Material:

    Brass, nickel-plated

  • Temperatur max.:

    -40 ... +80

  • Length:

    70 mm

  • Width:

    60 mm

  • Ø:

    50 mm

  • Cable cross-section:

    2.5 - 4 mm²

  • Load limit:

    600 V, 32 A

  • Protection class:

    IP 68, UL94V-0

Weight incl.:

0,076 kg

 
  • Model:

    Buccaneer Serie 900

  • Type:

    Connector

  • Type of connector:

    Socket

  • Design:

    Flange mounting

  • Pole number:

    4

  • Specification:

    Screw cap

  • Material:

    Brass, nickel-plated

  • Temperatur max.:

    -40 ... +80

  • Length:

    70 mm

  • Width:

    60 mm

  • Ø:

    50 mm

  • Cable cross-section:

    2.5 - 4 mm²

  • Load limit:

    600 V, 32 A

  • Protection class:

    IP 68, UL94V-0

Weight incl.:

0,090 kg

 
  • Model:

    Buccaneer Serie 900

  • Type:

    Connector

  • Type of connector:

    Socket

  • Design:

    Flange mounting

  • Pole number:

    7

  • Specification:

    Screw cap

  • Material:

    Brass, nickel-plated

  • Temperatur max.:

    -40 ... +80

  • Length:

    70 mm

  • Width:

    60 mm

  • Ø:

    50 mm

  • Cable cross-section:

    2.5 - 4 mm²

  • Load limit:

    600 V, 32 A

  • Protection class:

    IP 68, UL94V-0

Weight incl.:

0,097 kg