reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SA3350/1 :: Solder contact for plug, 2 and 3-pin, 8 A, set of 10

Item-No.: SA3350/1
€6,50
Category of goods: 1 = discountable

Bulgin SA3350/1

  • Product Description
  • Technical information
  • General
    • Model
    • Buccaneer Serie 400
    • Type
    • Soldering contact
    • Design
    • Pack of 10
    • Pole number
    • 2, 3
    • Temperatur max.
    • -40 ... +80
  • Implementation
    • Type of connector
    • Plug
    • Cable cross-section
    • 20 - 24 AWG mm²
    • Protection class
    • IP 68, UL94V-0
  • Electrical values
    • Load limit
    • 8 A

Buccaneer series 400

• Load limit, 2 and 3-pin: 250 V, 8 A
• Supplied as a set of 10



Manufacturer : BULGIN
Factory number : SA3350/1
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Model
    • Buccaneer Serie 400
    • Type
    • Soldering contact
    • Design
    • Pack of 10
    • Pole number
    • 2, 3
    • Temperatur max.
    • -40 ... +80
  • Implementation
    • Type of connector
    • Plug
    • Cable cross-section
    • 20 - 24 AWG mm²
    • Protection class
    • IP 68, UL94V-0
  • Electrical values
    • Load limit
    • 8 A
Datasheet/manual