reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PX0483 :: Cable glands and collets for 5.0 - 7.0mm

Item-No.: PX0483
€0,93
Category of goods: 1 = discountable

Bulgin PX0483

  • Product Description
  • Technical information
  • General
    • Model
    • Buccaneer Serie 400
    • Type
    • Sealing cap
    • Temperatur max.
    • -40 ... +80
  • Implementation
    • Protection class
    • IP 68, UL94V-0

Buccaneer series 400

Cable glands and collets for 5.0 - 7.0mm

4 collets are included in each package:

1x yellow for 5.0 - 5.5 mm
1x blue for 5.5 - 6.0 mm
1x white for 6.0 to 6.5 mm
1x black for 6.5 to 7.0 mm



Manufacturer : BULGIN
Factory number : PX0483
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Model
    • Buccaneer Serie 400
    • Type
    • Sealing cap
    • Temperatur max.
    • -40 ... +80
  • Implementation
    • Protection class
    • IP 68, UL94V-0
Datasheet/manual