reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


P-TOUCH TZ251 :: Brother tape cartridge / 24 mm / 8 m


P-TOUCH TZ251

  • Product Description
  • Technical information
  • General
    • Design
    • TZ labelling tape cassette
    • Tape Color
    • White
    • Printing colors
    • Black
  • Measures
    • Length
    • 8 m
    • Width
    • 24 mm

Brother P-Touch tape cartridge
for P-TOUCH 350 / 540 / 540C / 550 / 2400 / 2400E / 2420PC / 2430PC / 2450 / 2450DX / 2460 / 2480 / 2500PC / 2700VP / 3600 / 7500VP / 7600VP / 9200PC / 9200DX / 9400 / 9500PC / 9600 / RL700S.

Width: 24 mm
Length: 8 m
Colour: white/black



Manufacturer : BROTHER
Factory number : TZE251
Package weight : 0.086 kg
RoHS : conform
Technical information
  • General
    • Design
    • TZ labelling tape cassette
    • Tape Color
    • White
    • Printing colors
    • Black
  • Measures
    • Length
    • 8 m
    • Width
    • 24 mm
Datasheet/manual