reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


P-TOUCH TZ211 :: Brother tape cartridge / 6 mm, black/white

Item-No.: P-TOUCH TZ211
€10,95
Category of goods: 0


P-TOUCH TZ211

  • Product Description
  • Technical information
  • General
    • Design
    • TZ labelling tape cassette
    • Colour
    • White/black
  • Measures
    • Length
    • 8 m
    • Width
    • 6 mm

Brother P-Touch tape cartridge
for P-TOUCH 200 / 210E / 220 / 300 / 310 / 340 / 340C / 350 / 540 / 540C / 550 / 900F / 1000 / 1010 / 1200 / 1200P / 1230PC / 1250 / 1250J / 1250S / 1260VP / 1280 / 1280DT / 1290 / 1290DT / 1750 / 18R / 1800 / 1800E / 1830VP / 1850 / 1950VP / 2100VP / 2400 / 2400E / 2420PC / 2430PC / 2450 / 2450DX / 2460 / 2480 / 2500PC / 2700VP / 3600 / 7100VP / 7500VP / 7600VP / 9200PC / 9200DX / 9400 / 9500PC / 9600 / RL700S.

Width: 6 mm
Length: 8 m
Colour: white/black



Manufacturer : BROTHER
Factory number : TZE211
Package weight : 0.043 kg
RoHS : conform
Technical information
  • General
    • Design
    • TZ labelling tape cassette
    • Colour
    • White/black
  • Measures
    • Length
    • 8 m
    • Width
    • 6 mm
Datasheet/manual