reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


P-TOUCH TX231 :: Brother TX tape cartridge 12 mm

Item-No.: P-TOUCH TX231
€22,60
Category of goods: 0


P-TOUCH TX231

  • Product Description
  • Technical information
  • General
    • Design
    • TX labelling tape cassette
    • Colour
    • White/black
  • Measures
    • Length
    • 15.4 m
    • Width
    • 12 mm

Brother P-Touch tape cartridge
for P-TOUCH 7000 / 8000 / PC.

Width: 12 mm
Length: 15 m
Colour: white/black



Manufacturer : BROTHER
Factory number : TX231
Package weight : 0.122 kg
RoHS : conform
Technical information
  • General
    • Design
    • TX labelling tape cassette
    • Colour
    • White/black
  • Measures
    • Length
    • 15.4 m
    • Width
    • 12 mm
Datasheet/manual