reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


P-TOUCH TC291 :: Brother tape cartridge / 9 mm / 7.7 m

Item-No.: P-TOUCH TC291
Colour:

€13,35
Category of goods: 0

P-TOUCH TC291

  • Product Description
  • Technical information
  • General
    • Design
    • TC labelling tape cassette
    • Colour
    • White/black
  • Measures
    • Length
    • 7.7 m
    • Width
    • 9 mm

Brother P-Touch tape cartridge
for P-TOUCH 8e / 500 / II / 2000 / 3000 / 5000.

Width: 9 mm
Length: 7.7 m
Colour: white/black



Manufacturer : BROTHER
Factory number : TC291
Package weight : 0.044 kg
RoHS : conform
Technical information
  • General
    • Design
    • TC labelling tape cassette
    • Colour
    • White/black
  • Measures
    • Length
    • 7.7 m
    • Width
    • 9 mm
Datasheet/manual