reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


P-TOUCH RDS04E1 :: Die cut labels, white, 76 x 26 mm

Item-No.: P-TOUCH RDS04E1

Category of goods: 0


P-TOUCH RDS04E1


Individual labels (paper), 76 x 26 mm, 1552 labels/roll, black on white

Compatible with the following devices:
• TD-4000/TD-4100N



Manufacturer : BROTHER
Factory number : RD-S04E1
Package weight : 0.545 kg
RoHS : conform
Technical information
Datasheet/manual