reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


P-TOUCH RDS03E1 :: Die cut labels, white, 102 x 50 mm

Item-No.: P-TOUCH RDS03E1
€10,95
Category of goods: 0


P-TOUCH RDS03E1


Individual labels (paper), 102 x 50 mm, 836 labels/roll, black on white

Compatible with the following devices:
• TD-4000/TD-4100N



Manufacturer : BROTHER
Factory number : RD-S03E1
Package weight : 0.74 kg
RoHS : conform
Technical information
Datasheet/manual