reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


P-TOUCH MK621BZ :: Brother M tape 9 mm

Item-No.: P-TOUCH MK621BZ
€8,20
Category of goods: 0


P-TOUCH MK621BZ

  • Product Description
  • Technical information
  • General
    • Design
    • M labelling tape cassette
    • Colour
    • Yellow/black
  • Measures
    • Length
    • 8 m
    • Width
    • 9 mm

Brother P-Touch tape
For P-touch 55 / 60 / 65 / 75 / 80 / 90 / 85 / 110 / BB4 / mini' tech.

Width: 9 mm
Length: 8 m
Colour: yellow/black



Manufacturer : BROTHER
Factory number : MK621BZ
Package weight : 0.039 kg
RoHS : conform
Technical information
  • General
    • Design
    • M labelling tape cassette
    • Colour
    • Yellow/black
  • Measures
    • Length
    • 8 m
    • Width
    • 9 mm
Datasheet/manual