reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


P-TOUCH HSE-251 :: Heat-shrink tubing: 24 mm x 1.5 m


P-TOUCH HSE-251

  • Product Description
  • Technical information
  • General
    • Design
    • Shrink tubing
    • Tape Color
    • White
    • Printing colors
    • Black
    • Material
    • Polyolefine
  • Measures
    • Length
    • 1.5 m
    • Width
    • 24 mm
  • Specials
    • Specification
    • UL224-certified

24-mm heat-shrink tubing, black on white, 1.5 m

With the Brother HSe-251 tubes, you can create labels that can be securely affixed to cables up to 14.3 mm in diameter.
The HSe-251s are simply printed using a compatible Brother labelling machine, placed on the cable and shrunk to the right size using a hot-air gun. The use of heat-shrink tubes also offers protection and insulation of the labelled cable.

• Certification: UL224 certified
• Shrink rate: 2:1
• Temperature: 90° or more
• Recommended temperature: 110 - 140 degrees
• Material: polyolefin
• For wire external diameter: 7.3 - 14.3 mm



Manufacturer : BROTHER
Factory number : HSE251
Package weight : 0.051 kg
RoHS : conform
Technical information
  • General
    • Design
    • Shrink tubing
    • Tape Color
    • White
    • Printing colors
    • Black
    • Material
    • Polyolefine
  • Measures
    • Length
    • 1.5 m
    • Width
    • 24 mm
  • Specials
    • Specification
    • UL224-certified
Datasheet/manual