reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


P-TOUCH HGE-131 :: Tape, multipack, 12 mm

Item-No.: P-TOUCH HGE-131
€46,75
Category of goods: 0


P-TOUCH HGE-131

  • Product Description
  • Technical information
  • General
    • Design
    • HGE tape cassette
    • Colour
    • Black/transparent
  • Measures
    • Length
    • 8 m
    • Width
    • 12 mm
  • Specials
    • Specification
    • Multipack

HGe multipack
• Contents: 5 tapes per pack
• Laminated, black on clear
• Width 12 mm, 8 m length
• Up to 80 mm/second print speed (when using the PT-9700PC/PT9800PCN) or 720 dpi print resolution



Manufacturer : BROTHER
Factory number : HGE131V5
Package weight : 0.23 kg
RoHS : conform
Technical information
  • General
    • Design
    • HGE tape cassette
    • Colour
    • Black/transparent
  • Measures
    • Length
    • 8 m
    • Width
    • 12 mm
  • Specials
    • Specification
    • Multipack
Datasheet/manual