reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


P-TOUCH DK11209 :: Address labels (small), 29x62 mm

Item-No.: P-TOUCH DK11209
€12,65
Category of goods: 0


P-TOUCH DK11209

  • Product Description
  • Technical information
  • General
    • Design
    • Address label
  • Measures
    • Width
    • 62 mm
    • Height
    • 29 mm

White address label, paper, 29x62 mm, 800 per roll

• For P-Touch QL-500, QL-500A, QL-500BS, QL-500BW, QL-550, QL-560, QL-560VP, QL-570, QL-700, QL-710W, QL-720NW, QL-580N, QL-650TD, QL-1050, QL-1050N, QL-1060N



Manufacturer : BROTHER
Factory number : DK11209
Package weight : 0.359 kg
RoHS : conform
Technical information
  • General
    • Design
    • Address label
  • Measures
    • Width
    • 62 mm
    • Height
    • 29 mm
Datasheet/manual